Nexperia PESD3V3S1UL,315 1-Element Uni-Directional ESD Protection Diode, 150 W, 2-Pin SOD-882

Subtotal (1 reel of 10000 units)*

€480.00

(exc. VAT)

€590.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.048€480.00

*price indicative

RS Stock No.:
165-8497
Mfr. Part No.:
PESD3V3S1UL,315
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Product Type

ESD Protection Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

5.2V

Mount Type

Surface

Package Type

SOD-882

Maximum Reverse Stand-off Voltage Vwm

3.3V

Pin Count

2

Peak Pulse Power Dissipation Pppm

150W

Maximum Peak Pulse Current Ippm

15A

ESD Protection

Yes

Clamping Voltage VC

20V

Minimum Operating Temperature

-65°C

Test Current It

5mA

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

1.02mm

Width

620μm

Height

500μm

Standards/Approvals

No

Automotive Standard

No

Maximum Reverse Leakage Current

2μA

COO (Country of Origin):
CN

PESDxxxS1 Series, Unidirectional ESD Protection for Transient Voltage Suppression, Nexperia


Unidirectional ElectroStatic Discharge (ESD) protection diode designed to protect one signal line from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy