Nexperia PESD3V3U1UL,315 1-Element Uni-Directional ESD Protection Diode, 2-Pin SOD-882
- RS Stock No.:
- 816-6754
- Mfr. Part No.:
- PESD3V3U1UL,315
- Manufacturer:
- Nexperia
Subtotal (1 pack of 50 units)*
€5.15
(exc. VAT)
€6.35
(inc. VAT)
- Shipping from 21 May 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.103 | €5.15 |
*price indicative
- RS Stock No.:
- 816-6754
- Mfr. Part No.:
- PESD3V3U1UL,315
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Product Type | ESD Protection Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 4.5V | |
| Mount Type | Surface | |
| Package Type | SOD-882 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Width | 620μm | |
| Height | 500μm | |
| Standards/Approvals | class 3 (human body model), IEC 61000-4-2, level 4 (ESD), MIL-STD-883 | |
| Length | 1.02mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Product Type ESD Protection Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 4.5V | ||
Mount Type Surface | ||
Package Type SOD-882 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 2 | ||
Test Current It 5mA | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Width 620μm | ||
Height 500μm | ||
Standards/Approvals class 3 (human body model), IEC 61000-4-2, level 4 (ESD), MIL-STD-883 | ||
Length 1.02mm | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
PESDxxxU1 Series, Ultra Low Capacitance Bidirectional ESD Protection Diodes, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia PESD3V3U1UL 2-Pin SOD-882
- Nexperia PESD3V3S1UL 150 W, 2-Pin SOD-882
- Nexperia PESD5V0V1BL 45 W, 2-Pin SOD-882
- Nexperia PESD12VV1BL 290 W, 2-Pin SOD-882
- Nexperia PESD5V0F1BL 2-Pin SOD-882
- Nexperia PESD24VS1ULD 150 W, 2-Pin SOD-882D
- Nexperia PESD5V0X1UB 2-Pin SOD-523
- Nexperia PESD3V3U1UA 2-Pin SOD-323
