Nexperia PESD36VS2UT,215 1-Element Uni-Directional ESD Protection Diode, 160 W, 3-Pin SOT-23
- RS Stock No.:
- 166-0101
- Mfr. Part No.:
- PESD36VS2UT,215
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€402.00
(exc. VAT)
€495.00
(inc. VAT)
- 3,000 unit(s) shipping from 06 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.134 | €402.00 |
*price indicative
- RS Stock No.:
- 166-0101
- Mfr. Part No.:
- PESD36VS2UT,215
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 40V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 36V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 160W | |
| Maximum Peak Pulse Current Ippm | 2.5A | |
| Clamping Voltage VC | 60V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Height | 1.1mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 40V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 36V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 160W | ||
Maximum Peak Pulse Current Ippm 2.5A | ||
Clamping Voltage VC 60V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Height 1.1mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
PESDxxxS2 Series, Low Capacitance Unidirectional Double ESD Protection Diodes, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia PESD36VS2UT 160 W, 3-Pin SOT-23
- Nexperia PESD15VS2UT 160 W, 3-Pin SOT-23
- Nexperia PESD24VS1UA 160 W, 2-Pin SOD-323
- Nexperia PESD15VS1UB 160 W, 2-Pin I-IGIA
- Nexperia MMBZ5V6AL 24 W, 3-Pin SOT-23
- Nexperia MMBZ33VAL 40 W, 3-Pin SOT-23
- Nexperia MMBZ9V1AL 24 W, 3-Pin SOT-23
- Nexperia MMBZ12VAL 40 W, 3-Pin SOT-23
