Nexperia PESD5V0L1UB,115 1-Element Uni-Directional ESD Protection Diode, 42 W, 2-Pin SOD-523
- RS Stock No.:
- 166-0103
- Mfr. Part No.:
- PESD5V0L1UB,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€294.00
(exc. VAT)
€363.00
(inc. VAT)
- Shipping from 19 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.098 | €294.00 |
*price indicative
- RS Stock No.:
- 166-0103
- Mfr. Part No.:
- PESD5V0L1UB,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 7.2V | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 42W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 3.5A | |
| Clamping Voltage VC | 12V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 650μm | |
| Standards/Approvals | No | |
| Length | 1.25mm | |
| Width | 850μm | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type ESD Protection Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 7.2V | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 42W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 3.5A | ||
Clamping Voltage VC 12V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 650μm | ||
Standards/Approvals No | ||
Length 1.25mm | ||
Width 850μm | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
PESDxxxL1 Series, Low Capacitance Unidirectional ESD Protection Diodes, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia PESD5V0L1UB 42 W, 2-Pin SOD-523
- Nexperia PESD5V0L1UA 42 W, 2-Pin SOD-323
- Infineon ESD237B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Nexperia PESD3V3L1UB 45 W, 2-Pin SOD-523
- Nexperia PESD5V0X1UAB 2-Pin SOD-523
- Nexperia PESD3V3U1UB 2-Pin SOD-523
- Nexperia PESD3V3S1UB 330 W, 2-Pin SOD-523
- Nexperia PESD5V0V1BB 45 W, 2-Pin SOD-523
