Nexperia PESD5V0X1UAB,115 1-Element Uni-Directional ESD Protection Diode, 2-Pin SOD-523

Subtotal (1 pack of 25 units)*

€8.13

(exc. VAT)

€10.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 275 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 24 November 2026
  • Plus 9,000 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.325€8.13

*price indicative

Packaging Options:
RS Stock No.:
791-8933
Mfr. Part No.:
PESD5V0X1UAB,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Uni-Directional

Product Type

ESD Protection Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

5.8V

Mount Type

Surface

Package Type

SOD-523

Maximum Reverse Stand-off Voltage Vwm

5.5V

Pin Count

2

Maximum Peak Pulse Current Ippm

2A

Test Current It

10mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

9V

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

PESD

Width

850μm

Length

1.25mm

Height

650μm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

100nA

PESDxxxX1 Series, Low Capacitance Unidirectional ESD Protection Diodes, Nexperia


Ultra Low Capacitance Unidirectional ElectroStatic Discharge (ESD) protection diode in an ultra small Surface-Mounted Device (SMD) plastic package designed to protect one signal line from the damage caused by ESD and other transients.

The combination of extremely low capacitance and ultra low clamping voltage makes the device Ideal for high-speed data line protection applications.

Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy