Nexperia PESD3V3U1UB,115 1-Element Uni-Directional ESD Protection Diode, 2-Pin SOD-523

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€26.55

(exc. VAT)

€32.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 100€0.531€26.55
150 - 250€0.478€23.90
300 +€0.425€21.25

*price indicative

Packaging Options:
RS Stock No.:
816-6745
Mfr. Part No.:
PESD3V3U1UB,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Product Type

ESD Protection Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

4.5V

Mount Type

Surface

Package Type

SOD-523

Maximum Reverse Stand-off Voltage Vwm

3.3V

Pin Count

2

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Test Current It

5mA

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

650μm

Length

1.25mm

Standards/Approvals

No

Width

850μm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

100nA

COO (Country of Origin):
CN

PESDxxxU1 Series, Ultra Low Capacitance Bidirectional ESD Protection Diodes, Nexperia


Ultra low capacitance bidirectional ElectroStatic Discharge (ESD) protection diodes in small Surface-Mounted Device (SMD) plastic packages designed to protect one data line.

Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy