onsemi SMCJ26A 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 166-1730
- Mfr. Part No.:
- SMCJ26A
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€522.00
(exc. VAT)
€642.00
(inc. VAT)
Last RS stock
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.174 | €522.00 |
*price indicative
- RS Stock No.:
- 166-1730
- Mfr. Part No.:
- SMCJ26A
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 28.9V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 26V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 42.1V | |
| Maximum Peak Pulse Current Ippm | 35.6A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.75mm | |
| Standards/Approvals | No | |
| Series | SMCJ | |
| Width | 6.25mm | |
| Length | 7.15mm | |
| Maximum Reverse Leakage Current | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 28.9V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 26V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Test Current It 1mA | ||
Clamping Voltage VC 42.1V | ||
Maximum Peak Pulse Current Ippm 35.6A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 2.75mm | ||
Standards/Approvals No | ||
Series SMCJ | ||
Width 6.25mm | ||
Length 7.15mm | ||
Maximum Reverse Leakage Current 5μA | ||
Automotive Standard No | ||
Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Fairchild Semiconductor
Glass-Passivated Junction
1500W Peak Pulse Power Capability
Excellent Clamping Capability
Low-Incremental Surge Resistance
Fast Response Time
UL Certificate #E258596
UL94V-0 Flammability Classification
Related links
- onsemi SMCJ26A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMCJ26A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- onsemi SMCJ33A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM15T18AY 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1.5SMC440A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMCJ24A V6G 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMCJ200A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMCJ75CA 1-Element Uni-Directional TVS Diode 2-Pin DO-214
