Texas Instruments TPD4E02B04DQAR 4-Element Bi-Directional ESD Protection Array, 17 W, 10-Pin USON
- RS Stock No.:
- 168-5058
- Mfr. Part No.:
- TPD4E02B04DQAR
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 3000 units)*
€765.00
(exc. VAT)
€942.00
(inc. VAT)
- 3,000 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 26 November 2026
- Plus 3,000 unit(s) shipping from 14 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.255 | €765.00 |
*price indicative
- RS Stock No.:
- 168-5058
- Mfr. Part No.:
- TPD4E02B04DQAR
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | ESD Protection Array | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Quad | |
| Minimum Breakdown Voltage Vbr | 5.5V | |
| Mount Type | Surface | |
| Package Type | USON | |
| Maximum Reverse Stand-off Voltage Vwm | 3.6V | |
| Pin Count | 10 | |
| Peak Pulse Power Dissipation Pppm | 17W | |
| Clamping Voltage VC | 8.8V | |
| Maximum Peak Pulse Current Ippm | 2A | |
| Test Current It | 5A | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 4 | |
| Width | 1.1mm | |
| Height | 500μm | |
| Length | 2.6mm | |
| Standards/Approvals | No | |
| Series | TPD4E02B04 | |
| Automotive Standard | AEC-Q100 | |
| Maximum Reverse Leakage Current | 10nA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type ESD Protection Array | ||
Direction Type Bi-Directional | ||
Diode Configuration Quad | ||
Minimum Breakdown Voltage Vbr 5.5V | ||
Mount Type Surface | ||
Package Type USON | ||
Maximum Reverse Stand-off Voltage Vwm 3.6V | ||
Pin Count 10 | ||
Peak Pulse Power Dissipation Pppm 17W | ||
Clamping Voltage VC 8.8V | ||
Maximum Peak Pulse Current Ippm 2A | ||
Test Current It 5A | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 4 | ||
Width 1.1mm | ||
Height 500μm | ||
Length 2.6mm | ||
Standards/Approvals No | ||
Series TPD4E02B04 | ||
Automotive Standard AEC-Q100 | ||
Maximum Reverse Leakage Current 10nA | ||
- COO (Country of Origin):
- PH
Low Capacitance ESD Protection Array for High-Speed Data Interfaces, Texas Instruments
Transient Voltage Suppressors, Texas Instruments
Related links
- Texas Instruments TPD4E02B04DQAR 4-Element Bi-Directional ESD Protection Array 10-Pin USON
- Texas Instruments TPD4EUSB30DQAR 45W, 10-Pin USON
- Nexperia IP4220CZ6 6-Pin TSOP
- onsemi EMI2121MTTAG 3-Element Bi-Directional ESD Protection Array, 8-Pin WDFN
- STMicroelectronics HSP031-1BM6 1-Element Bi-Directional ESD Protection Array 6-Pin QFN
- onsemi LC03-6R2G 5-Element Bi-Directional ESD Protection Array 8-Pin SOIC
- STMicroelectronics ESDAULC6-3BP6 3-Element Bi-Directional ESD Protection Array, 6-Pin SOT-666
- STMicroelectronics 1-Element Bi-Directional ESD Protection Array 6-Pin QFN
