STMicroelectronics SM6T6V8CAY 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (2500 units, on reels of 2500)*

€690.00

(exc. VAT)

€847.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500€0.276€690.00
5000 - 7500€0.249€622.50
10000 - 22500€0.229€572.50
25000 +€0.223€557.50

*price indicative

RS Stock No.:
168-7173
Mfr. Part No.:
SM6T6V8CAY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

6.45V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

5.8V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

13.4V

Minimum Operating Temperature

-55°C

Test Current It

10mA

Maximum Peak Pulse Current Ippm

298A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.45mm

Standards/Approvals

No

Width

3.95mm

Series

SM6TY

Length

4.6mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

50μA

COO (Country of Origin):
MA

Automotive Transil™ TVS SMT 600W


The SM6TxxxAY Transil™ Transient Voltage Suppressor range has been designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. Qualified to AEC-Q101.

Package: DO-214AA (SMB)

RS Product Codes

795-7297 SM6T6V8AY Automotive 600W Unidirectional TVS, 6.8V

795-7228 SM6T6V8CAY Automotive 600W Bidirectional TVS, 6.8V

795-7436 SM6T7V5AY Automotive 600W Unidirectional TVS, 7.5V

795-7275 SM6T7V5CAY Automotive 600W Bidirectional TVS, 7.5V

795-8549 SM6T10AY Automotive 600W Unidirectional TVS, 10V

795-7300 SM6T10CAY Automotive 600W Bidirectional TVS, 10V

795-7278 SM6T12AY Automotive 600W Unidirectional TVS, 12V

795-7329 SM6T15AY Automotive 600W Unidirectional TVS, 15V

795-7332 SM6T15CAY Automotive 600W Bidirectional TVS, 15V

795-8919 SM6T18AY Automotive 600W Unidirectional TVS, 18V

795-7483 SM6T18CAY Automotive 600W Bidirectional TVS, 18V

795-7439 SM6T22AY Automotive 600W Unidirectional TVS, 22V

795-7219 SM6T22CAY Automotive 600W Bidirectional TVS, 22V

795-7455 SM6T24AY Automotive 600W Unidirectional TVS, 24V

795-8820 SM6T24CAY Automotive 600W Bidirectional TVS, 24V

795-7499 SM6T27AY Automotive 600W Unidirectional TVS, 27V

795-7556 SM6T30AY Automotive 600W Unidirectional TVS, 30V

795-8877 SM6T30CAY Automotive 600W Bidirectional TVS, 30V

795-8928 SM6T33AY Automotive 600W Unidirectional TVS, 33V

795-8870 SM6T36AY Automotive 600W Unidirectional TVS, 36V

795-8599 SM6T36CAY Automotive 600W Bidirectional TVS, 36V

795-7502 SM6T39AY Automotive 600W Unidirectional TVS, 39V

795-8515 SM6T39CAY Automotive 600W Bidirectional TVS, 39V

795-8555 SM6T42AY Automotive 600W Unidirectional TVS, 42V

795-7559 SM6T42CAY Automotive 600W Bidirectional TVS, 42V

795-8546 SM6T47AY Automotive 600W Unidirectional TVS, 47V

795-7360 SM6T56AY Automotive 600W Unidirectional TVS, 56V

795-7335 SM6T56CAY Automotive 600W Bidirectional TVS, 56V

920-9155 SM6T56CAY Automotive 600W Bidirectional TVS, 56V (Pack of 2500)

795-7565 SM6T68AY Automotive 600W Unidirectional TVS, 68V

795-8864 SM6T68CAY Automotive 600W Bidirectional TVS, 68V

795-7372 SM6T75AY Automotive 600W Unidirectional TVS, 75V

795-7348 SM6T82CAY Automotive 600W Bidirectional TVS, 82V

Transient Voltage Suppressors, STMicroelectronics


Approvals

AEC-Q101

Standards

ISO 7637-2, ISO 10605

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy