STMicroelectronics SM6T42CAY 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 168-7235
- Mfr. Part No.:
- SM6T42CAY
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€397.50
(exc. VAT)
€490.00
(inc. VAT)
- Shipping from 24 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.159 | €397.50 |
*price indicative
- RS Stock No.:
- 168-7235
- Mfr. Part No.:
- SM6T42CAY
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 40V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 36V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 52A | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 76V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.45mm | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Width | 3.95mm | |
| Series | SM6TY | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 40V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 36V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 52A | ||
Test Current It 1mA | ||
Clamping Voltage VC 76V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 2.45mm | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Width 3.95mm | ||
Series SM6TY | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- MA
