STMicroelectronics ESDALC6V1-5P6 5-Element Uni-Directional TVS Diode, 30 W, 6-Pin SOT-666
- RS Stock No.:
- 168-7277
- Mfr. Part No.:
- ESDALC6V1-5P6
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3000 units)*
€312.00
(exc. VAT)
€384.00
(inc. VAT)
- Shipping from 09 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.104 | €312.00 |
*price indicative
- RS Stock No.:
- 168-7277
- Mfr. Part No.:
- ESDALC6V1-5P6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Common Anode | |
| Minimum Breakdown Voltage Vbr | 6.1V | |
| Mount Type | Surface | |
| Package Type | SOT-666 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 30W | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 14V | |
| Maximum Peak Pulse Current Ippm | 2.5A | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 5 | |
| Standards/Approvals | No | |
| Height | 600μm | |
| Width | 1.3mm | |
| Length | 1.7mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 70nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Common Anode | ||
Minimum Breakdown Voltage Vbr 6.1V | ||
Mount Type Surface | ||
Package Type SOT-666 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 30W | ||
Test Current It 1mA | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 14V | ||
Maximum Peak Pulse Current Ippm 2.5A | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 5 | ||
Standards/Approvals No | ||
Height 600μm | ||
Width 1.3mm | ||
Length 1.7mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 70nA | ||
- COO (Country of Origin):
- MY
Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics ESDALC6V1-5P6 5-Element Uni-Directional TVS Diode 6-Pin SOT-666
- STMicroelectronics ESDA6V1-5P6 5-Element Uni-Directional TVS Diode 6-Pin SOT-666
- STMicroelectronics 4-Element Uni-Directional TVS Diode 6-Pin SOT-666
- STMicroelectronics ESDALC6V1P6 4-Element Uni-Directional TVS Diode 6-Pin SOT-666
- onsemi SMF12CT1G 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
- Semtech SMF05C.TCT 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
- STMicroelectronics DSILC6-4P6 4-Element Uni-Directional TVS Diode Array 6-Pin SOT-666
- onsemi 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
