STMicroelectronics ESDAULC6-3BP6 3-Element Bi-Directional ESD Protection Array, 6-Pin SOT-666

Get a bulk buy discount

Add 250 more to save €7.00

View bulk pricing options

Subtotal (1 pack of 25 units)*

€5.90

(exc. VAT)

€7.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,975 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 225€0.236€5.90-
250 - 1225€0.208€5.20€7.00
1250 - 2475€0.186€4.65€62.50
2500 +€0.159€3.98€192.50

*price indicative

Packaging Options:
RS Stock No.:
829-0658
Mfr. Part No.:
ESDAULC6-3BP6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

ESD Protection Array

Diode Configuration

Complex Array

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SOT-666

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

6

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

6A

Number of Elements per Chip

3

Maximum Operating Temperature

150°C

Height

600μm

Width

1.7mm

Series

ESDAULC6

Length

1.7mm

Standards/Approvals

No

Maximum Reverse Leakage Current

500nA

Automotive Standard

No

Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy