DiodesZetex D1213A-01T-7 1-Element Uni-Directional TVS Diode, 2-Pin SOD-523

Subtotal (1 reel of 3000 units)*

€147.00

(exc. VAT)

€180.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.049€147.00

*price indicative

RS Stock No.:
169-0747
Mfr. Part No.:
D1213A-01T-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SOD-523

Maximum Reverse Stand-off Voltage Vwm

3.3V

Pin Count

2

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

5A

Test Current It

1mA

Clamping Voltage VC

17V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

1.3mm

Height

650μm

Width

900μm

Standards/Approvals

No

Series

D1213A

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Single Channel Data Line Protection TVS Diodes, Diodes Inc


Transient Voltage Suppressors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy