Semtech UCLAMP1201P.TCT 1-Element Uni-Directional TVS Diode, 200 W, 2-Pin SLP EP

Subtotal (1 reel of 3000 units)*

€693.00

(exc. VAT)

€852.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.231€693.00

*price indicative

RS Stock No.:
170-0816
Mfr. Part No.:
UCLAMP1201P.TCT
Manufacturer:
Semtech
Find similar products by selecting one or more attributes.
Select all

Brand

Semtech

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

13.3V

Mount Type

Surface

Package Type

SLP EP

Maximum Reverse Stand-off Voltage Vwm

12V

Pin Count

2

Peak Pulse Power Dissipation Pppm

200W

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

8A

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

25V

Maximum Operating Temperature

125°C

Number of Elements per Chip

1

Standards/Approvals

No

Height

470μm

Series

uCLAMP

Length

1mm

Width

600μm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

μClamp™ Transient Voltage Suppressors for ESD Protection, Semtech


The Semtech series of μClamp™ TVS Diodes protect sensitive electronics components from overvoltage. Due to their Compact packaging, the μClamp™ TVS diodes are Ideal for portable applications such as mobile phones & mobile phone accessories, notebooks, desktops and servers. The diodes can also be used for applications with laser diode protection and analogue inputs.

Features & Benefits of the μClamp™ TVS Diodes

•Transient protection for data lines to

IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)

IEC 61000-4-4 (EFT) 40A (tp = 5/50ns)

Cable Discharge Event (CDE)

•Ultra-small package (1.0 x 0.6 x 0.5mm)

•Low leakage current

•Solid-state silicon-avalanche technology

Transient Voltage Suppressors, Semtech


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy