Semtech RCLAMP3654P.TCT, Dual-Element Uni-Directional TVS Diode Array, 350W, 6-Pin SLP EP
- RS Stock No.:
- 170-0812
- Mfr. Part No.:
- RCLAMP3654P.TCT
- Manufacturer:
- Semtech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-0812
- Mfr. Part No.:
- RCLAMP3654P.TCT
- Manufacturer:
- Semtech
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semtech | |
| Diode Configuration | Complex Array | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 30V | |
| Minimum Breakdown Voltage | 6.5V | |
| Mounting Type | Surface Mount | |
| Package Type | SLP EP | |
| Maximum Reverse Stand-off Voltage | 5.5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation | 350W | |
| Maximum Peak Pulse Current | 4A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 1.6 x 1.6 x 0.55mm | |
| Length | 1.6mm | |
| Test Current | 1mA | |
| Maximum Reverse Leakage Current | 1µA | |
| Width | 1.6mm | |
| Height | 0.55mm | |
| Select all | ||
|---|---|---|
Brand Semtech | ||
Diode Configuration Complex Array | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 30V | ||
Minimum Breakdown Voltage 6.5V | ||
Mounting Type Surface Mount | ||
Package Type SLP EP | ||
Maximum Reverse Stand-off Voltage 5.5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation 350W | ||
Maximum Peak Pulse Current 4A | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 1.6 x 1.6 x 0.55mm | ||
Length 1.6mm | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 1µA | ||
Width 1.6mm | ||
Height 0.55mm | ||
- COO (Country of Origin):
- CN
Related links
- Semtech RCLAMP2504P.TCT 1-Element Uni-Directional TVS Diode Array 6-Pin SLP EP
- Semtech RCLAMP1654P.TCT 2-Element Uni-Directional TVS Diode Array 6-Pin SLP EP
- Semtech UCLAMP1201P.TCT 1-Element Uni-Directional TVS Diode 2-Pin SLP EP
- Semtech UCLAMP3311P.TCT 1-Element Bi-Directional TVS Diode 2-Pin SLP EP
- Semtech UCLAMP1211P.TCT 1-Element Bi-Directional TVS Diode 2-Pin SLP EP
- Semtech ECLAMP2410P.TCT 6-Element Bi-Directional EMI Filter & ESD Protector, 16-Pin SLP EP
- Semtech 2-Element Uni-Directional TVS Diode Array 3-Pin SOT-23
- Semtech RCLAMP0502A.TCT 1-Element Uni-Directional TVS Diode Array 6-Pin SOT-505
