Semtech SM12.TCT 2-Element Uni-Directional, Uni-Directional TVS Diode, 300 W, 3-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-0833
Mfr. Part No.:
SM12.TCT
Manufacturer:
Semtech
Find similar products by selecting one or more attributes.
Select all

Brand

Semtech

Number of Elements per Chip

2

Direction Type

Uni-Directional, Uni-Directional

Product Type

TVS Diode

Peak Pulse Power Dissipation (Pppm)

300 W

Pin Count

3

Package Type

SOT-23

Automotive Standard

No

Clamping Voltage (VC)

19 V

Diode Configuration

Common Anode

ESD Protection

Yes

Height

950 μm

Length

2.9 mm

Maximum Operating Temperature

125 °C

Maximum Peak Pulse Current (Ippm)

12 A

Maximum Reverse Leakage Current

1 μA

Maximum Reverse Stand-off Voltage (Vwm)

12 V

Minimum Breakdown Voltage (Vbr)

13.3 V

Minimum Operating Temperature

-55 °C

Mount Type

Surface

Series

SM

Standards/Approvals

No

Test Current (It)

1 mA

Width

1.3 mm

COO (Country of Origin):
PH

TVS Diode Arrays 300W, SM Series, Semtech


Transient Voltage Suppressors, Semtech


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy