Semtech SMS05C.TCT 5-Element Uni-Directional TVS Diode, 300 W, 6-Pin SOT-23
- RS Stock No.:
- 170-0844
- Mfr. Part No.:
- SMS05C.TCT
- Manufacturer:
- Semtech
Subtotal (1 reel of 3000 units)*
€2,073.00
(exc. VAT)
€2,550.00
(inc. VAT)
- Shipping from 24 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.691 | €2,073.00 |
*price indicative
- RS Stock No.:
- 170-0844
- Mfr. Part No.:
- SMS05C.TCT
- Manufacturer:
- Semtech
Select all | Attribute | Value |
|---|---|---|
| Brand | Semtech | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Common Anode | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 300W | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 24A | |
| Clamping Voltage VC | 14.5V | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 5 | |
| Length | 2.9mm | |
| Height | 1.15mm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Series | SMS | |
| Maximum Reverse Leakage Current | 20μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semtech | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Common Anode | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 300W | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 24A | ||
Clamping Voltage VC 14.5V | ||
Test Current It 1mA | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 5 | ||
Length 2.9mm | ||
Height 1.15mm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Series SMS | ||
Maximum Reverse Leakage Current 20μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
TVS Diode Array for ESD and Latch-Up Protection 350W, SMS Series, Semtech
Transient Voltage Suppressors, Semtech
Related links
- Semtech SMS05C.TCT 5-Element Uni-Directional TVS Diode 6-Pin SOT-23
- STMicroelectronics ESDA14V2SC6 4-Element Uni-Directional TVS Diode 6-Pin SOT-23
- STMicroelectronics ESDA25SC6 4-Element Uni-Directional TVS Diode 6-Pin SOT-23
- Semtech SRV05-4.TCT 1-Element Uni-Directional TVS Diode Array 6-Pin SOT-23
- Semtech SMF05C.TCT 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
- Littelfuse SP0505BAHTG 5-Element Uni-Directional TVS Diode Array 6-Pin SOT-23
- STMicroelectronics ESDA6V1-5SC6Y 5-Element Uni-Directional TVS Diode 6-Pin SOT-23
- Semtech SMS3.3.TCT 4-Element Uni-Directional TVS Diode 6-Pin SOT-23
