Nexperia PESD24VS2UT,215 2-Element Uni-Directional ESD Protection Diode, 3-Pin SOT-23
- RS Stock No.:
- 170-4841
- Mfr. Part No.:
- PESD24VS2UT,215
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€321.00
(exc. VAT)
€396.00
(inc. VAT)
Temporarily out of stock
- Shipping from 03 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.107 | €321.00 |
*price indicative
- RS Stock No.:
- 170-4841
- Mfr. Part No.:
- PESD24VS2UT,215
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 26.5V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 3 | |
| Test Current It | 5mA | |
| Clamping Voltage VC | 70V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Pulse Current Ippm | 3A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Height | 1mm | |
| Length | 3mm | |
| Series | PESD | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 26.5V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 3 | ||
Test Current It 5mA | ||
Clamping Voltage VC 70V | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Pulse Current Ippm 3A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Height 1mm | ||
Length 3mm | ||
Series PESD | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
Compact protection for high density circuits. You can use our Zener diodes to provide regulation functions in most of your electronic applications. While offering a cheaper alternative to IC solutions, Zeners give you customized, effective protection in small scale, high density circuit designs.
Uni-directional double ESD protection diodes in a SOT23 plastic package. Designed to protect up to two transmission or data lines from ElectroStatic Discharge (ESD) damage.
Comprehensive range of package and power dissipation options
Realization of customized, effective protection in small scaled, high density circuit designs.
Wide range of working voltages
Narrow working-voltage tolerances
General regulation and voltage reference functions
Over-voltage protection
