DiodesZetex D24V0L1B2LPS-7B 1-Element Bi-Directional TVS Diode, 90 W, 2-Pin UDFN
- RS Stock No.:
- 173-2644
- Mfr. Part No.:
- D24V0L1B2LPS-7B
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 10000 units)*
€950.00
(exc. VAT)
€1,170.00
(inc. VAT)
- 10,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | €0.095 | €950.00 |
*price indicative
- RS Stock No.:
- 173-2644
- Mfr. Part No.:
- D24V0L1B2LPS-7B
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 26V | |
| Mount Type | Surface | |
| Package Type | UDFN | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 90W | |
| Maximum Peak Pulse Current Ippm | 2A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 46V | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Series | DxV0 | |
| Length | 1.05mm | |
| Standards/Approvals | No | |
| Width | 650μm | |
| Height | 480μm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 26V | ||
Mount Type Surface | ||
Package Type UDFN | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 90W | ||
Maximum Peak Pulse Current Ippm 2A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 46V | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Series DxV0 | ||
Length 1.05mm | ||
Standards/Approvals No | ||
Width 650μm | ||
Height 480μm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
- COO (Country of Origin):
- CN
Single Channel Data Line Protection TVS Diodes, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
Related links
- DiodesZetex D24V0L1B2LPS-7B 1-Element Bi-Directional TVS Diode 2-Pin UDFN
- DiodesZetex D20V0L1B2WS-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Semtech UCLAMP3311P.TCT 1-Element Bi-Directional TVS Diode 2-Pin SLP EP
- DiodesZetex Bi-Directional TVS Diode, 90 W X2-DFN1006-2
- DiodesZetex D2V5L1BS2LP4-7B Bi-Directional TVS Diode, 90 W X2-DFN1006-2
- DiodesZetex D2V5H1BS2LP-7B 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex D4V5H1BS2LP-7B 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex DESD3V3S1BL-7B 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN
