STMicroelectronics BZW04-48B 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-15

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
178-5065
Mfr. Part No.:
BZW04-48B
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

53.2V

Mount Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage Vwm

47.8V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Maximum Peak Pulse Current Ippm

23A

Test Current It

1mA

Minimum Operating Temperature

-65°C

Clamping Voltage VC

100V

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Series

BZW04

Length

6.75mm

Width

3.53mm

Height

3.53mm

Diameter

3.53mm

Standards/Approvals

UL Recognised

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

Transil™ TVS Axial Bidirectional 400W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy