DiodesZetex D3V3P4U10LP26-7 4-Element Uni-Directional TVS Diode, 500 mW, 10-Pin UDFN-2626-10
- RS Stock No.:
- 246-7465
- Mfr. Part No.:
- D3V3P4U10LP26-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-7465
- Mfr. Part No.:
- D3V3P4U10LP26-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 6.5V | |
| Mount Type | Surface | |
| Package Type | UDFN-2626-10 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 10 | |
| Peak Pulse Power Dissipation Pppm | 500mW | |
| Clamping Voltage VC | 6.7V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 25A | |
| Number of Elements per Chip | 4 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, UL, EC 61000-4-2, ISO | |
| Width | 2.6mm | |
| Length | 600μm | |
| Height | 2.6mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 6.5V | ||
Mount Type Surface | ||
Package Type UDFN-2626-10 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 10 | ||
Peak Pulse Power Dissipation Pppm 500mW | ||
Clamping Voltage VC 6.7V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 25A | ||
Number of Elements per Chip 4 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, UL, EC 61000-4-2, ISO | ||
Width 2.6mm | ||
Length 600μm | ||
Height 2.6mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 10μA | ||
The DiodesZetex makes a new generation 4 channel low capacitance TVS diode designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players. The device has U-DFN2626-10 package, which completely Lead, halogen, and Antimony free. The operating temperature of this device is -55°C to 150°C.
This device provides ESD protection of ±15kV for both air and contact It offers 4 Channels of ESD protection It has low channel input capacitance
Related links
- DiodesZetex 4-Element Uni-Directional TVS Diode 10-Pin UDFN-2626-10
- DiodesZetex D3V3F4U10LP-7 4-Element Uni-Directional TVS Diode 10-Pin UDFN
- DiodesZetex D5V0FS4U10LP-7 4-Element Uni-Directional TVS Diode 10-Pin UDFN
- DiodesZetex 4-Element Uni-Directional TVS Diode 10-Pin UDFN
- DiodesZetex D4V5H1U2LP1610-7 1-Element Uni-Directional TVS Diode 2-Pin UDFN
- onsemi ESDR0524PMUTAG 4-Element Uni-Directional TVS Diode, 10-Pin UDFN
- onsemi ESD8104MUTAG 4-Element Uni-Directional ESD Protection Diode, 10-Pin UDFN
- DiodesZetex DT1140-04LP-7 4-Element Uni-Directional TVS Diode Array 10-Pin DFN
