DiodesZetex D4V5H1U2LP1610-7 1-Element Uni-Directional TVS Diode, 500 mW, 2-Pin UDFN
- RS Stock No.:
- 182-7295
- Mfr. Part No.:
- D4V5H1U2LP1610-7
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 100 units)*
€17.20
(exc. VAT)
€21.20
(inc. VAT)
- Plus 11,700 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | €0.172 | €17.20 |
| 500 - 900 | €0.154 | €15.40 |
| 1000 - 2400 | €0.138 | €13.80 |
| 2500 - 4900 | €0.117 | €11.70 |
| 5000 + | €0.106 | €10.60 |
*price indicative
- RS Stock No.:
- 182-7295
- Mfr. Part No.:
- D4V5H1U2LP1610-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 5.5V | |
| Mount Type | Surface | |
| Package Type | UDFN | |
| Maximum Reverse Stand-off Voltage Vwm | 4.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 500mW | |
| Clamping Voltage VC | 11.5V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 90A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | No | |
| Width | 1.05mm | |
| Height | 500μm | |
| Series | DxV0 | |
| Length | 1.65mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 5.5V | ||
Mount Type Surface | ||
Package Type UDFN | ||
Maximum Reverse Stand-off Voltage Vwm 4.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 500mW | ||
Clamping Voltage VC 11.5V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 90A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals No | ||
Width 1.05mm | ||
Height 500μm | ||
Series DxV0 | ||
Length 1.65mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex D4V5H1U2LP1610-7 1-Element Uni-Directional TVS Diode 2-Pin UDFN
- DiodesZetex 4-Element Uni-Directional TVS Diode 10-Pin UDFN-2626-10
- DiodesZetex D3V3P4U10LP26-7 4-Element Uni-Directional TVS Diode 10-Pin UDFN-2626-10
- DiodesZetex D5V0S1UN2LP1610-7 1-Element Uni-Directional TVS Diode, 2-Pin UDFN
- DiodesZetex D3V3S1U2LP1610-7 1-Element Uni-Directional TVS Diode Array 2-Pin UDFN-1610-2
- onsemi SZESD5Z3.3T1G 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-523
- onsemi 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-523
- DiodesZetex 4-Element Uni-Directional TVS Diode 10-Pin UDFN
