onsemi 2-Element Bi-Directional TVS Diode, 350 W, 3-Pin SOT-23
- RS Stock No.:
- 184-1072
- Mfr. Part No.:
- NUP1105LT1G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-1072
- Mfr. Part No.:
- NUP1105LT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 25.7V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 350W | |
| Clamping Voltage VC | 40V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 8A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Height | 1.01mm | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 25.7V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 350W | ||
Clamping Voltage VC 40V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 8A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Height 1.01mm | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
- COO (Country of Origin):
- CN
The NUP1105L has been designed to protect LIN and single line CAN transceivers from ESD and other harmful surge events. This device provides bidirectional protection for the data line with a single SOT−23 package, giving the system designer a low cost option for improving system reliability.
SOT-23 Package Allows One Separate Bidirectional Configuration
350 W Peak Power Dissipation per Line (8 x 20 usec Waveform)
Low Reverse Leakage Current (< 100 nA)
Related links
- onsemi NUP1105LT1G 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- onsemi NUP2105LT1G 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- onsemi SZNUP2105LT3G 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- Nexperia PESD5V0L2BT 350 W, 3-Pin SOT-23
- onsemi NUP3105LT3G 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
- onsemi NUP3105LT1G 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
- Nexperia PESD3V3L2BT 350 W, 3-Pin SOT-23
- ROHM 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
