onsemi NUP3105LT1G 1-Element Bi-Directional TVS Diode, 350 W, 3-Pin SOT-23
- RS Stock No.:
- 882-9846
- Mfr. Part No.:
- NUP3105LT1G
- Manufacturer:
- onsemi
Add 100 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€5.05
(exc. VAT)
€6.20
(inc. VAT)
- Plus 225 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.202 | €5.05 | - |
| 100 - 225 | €0.174 | €4.35 | 13% |
| 250 - 475 | €0.151 | €3.78 | 25% |
| 500 - 975 | €0.132 | €3.30 | 34% |
| 1000 + | €0.12 | €3.00 | 40% |
*price indicative
- RS Stock No.:
- 882-9846
- Mfr. Part No.:
- NUP3105LT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Common Anode | |
| Minimum Breakdown Voltage Vbr | 35.6V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 32V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 350W | |
| Maximum Peak Pulse Current Ippm | 8A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 66V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.01mm | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Common Anode | ||
Minimum Breakdown Voltage Vbr 35.6V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 32V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 350W | ||
Maximum Peak Pulse Current Ippm 8A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 66V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 1.01mm | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
- COO (Country of Origin):
- CN
NUP2105L, NUP3105L Dual Line CAN Bus Protector
Features
Applications
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi NUP3105LT3G 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
- onsemi NUP1105LT1G 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- onsemi NUP2105LT1G 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- onsemi SZNUP2105LT3G 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- Nexperia PESD5V0L2BT 350 W, 3-Pin SOT-23
- onsemi 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- Nexperia PESD3V3L2BT 350 W, 3-Pin SOT-23
- ROHM RESD1CANYFHT116 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
