onsemi NUP3105LT3G 1-Element Bi-Directional TVS Diode, 350 W, 3-Pin SOT-23

Subtotal (1 pack of 25 units)*

€4.90

(exc. VAT)

€6.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36,350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.196€4.90

*price indicative

Packaging Options:
RS Stock No.:
882-9840
Mfr. Part No.:
NUP3105LT3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Common Anode

Minimum Breakdown Voltage Vbr

35.6V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

32V

Pin Count

3

Peak Pulse Power Dissipation Pppm

350W

ESD Protection

Yes

Test Current It

1mA

Clamping Voltage VC

66V

Maximum Peak Pulse Current Ippm

8A

Minimum Operating Temperature

-55°C

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Height

1.01mm

Length

3.04mm

Width

1.4mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

100nA

COO (Country of Origin):
CN

NUP2105L, NUP3105L Dual Line CAN Bus Protector


ON Semiconductor NUP2105L/NUP3105L dual-line CAN bus protectors are designed to protect the CAN transceiver in high speed and fault-tolerant networks from ESD and other harmful transient events. They will provide bi-directional protection for each data line as features the compact SOT-23 package which helps system reliability and meets stringent EMI requirements.

Features


3350W Peak Power Dissipation per Line

Low Reverse Leakage Current (< 100nA)

Low Capacitance High-Speed CAN Data Rates

IEC Compatibility:

IEC 61000−4−2 (ESD): Level 4

IEC 61000−4−4 (EFT): 40A – 5/50ns (50A - 5/50ns for NUP3105L)

IEC 61000−4−5 (Lighting) 8A (8/20μs

Flammability Rating UL 94 V−0

SZ Prefix for Automotive and Other Applications Requiring Unique

Site and Control Change Requirements; AEC−Q101 Qualified and

PPAP Capable

Applications


-Smart Distribution Systems (SDS)

- Industrial Control Networks

Automotive Networks

- High and Low speed CAN

- Fault-Tolerant CAN

Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy