ROHM RESD1CANYFHT116 1-Element Bi-Directional TVS Diode, 350 mW, 3-Pin SOT-23
- RS Stock No.:
- 234-2977
- Mfr. Part No.:
- RESD1CANYFHT116
- Manufacturer:
- ROHM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 234-2977
- Mfr. Part No.:
- RESD1CANYFHT116
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Bi-Directional | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 26.2V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 350mW | |
| Clamping Voltage VC | 24V | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Series | RESD1CANYFHT | |
| Width | 2.4mm | |
| Height | 1.15mm | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Bi-Directional | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 26.2V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 350mW | ||
Clamping Voltage VC 24V | ||
Minimum Operating Temperature -65°C | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Series RESD1CANYFHT | ||
Width 2.4mm | ||
Height 1.15mm | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The RHOM RESD1 series has been designed to protect CAN transceiver in high speed and fault tolerant network from ESD and other harmful transient voltage event. Very common package SOT-23 and high productive efficiency help your design better.
Small mold type
High reliability
Related links
- ROHM 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM RESD1CANYT116 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
- onsemi NUP3105LT3G 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
- onsemi NUP3105LT1G 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
- onsemi 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- onsemi SZNUP2105LT3G 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- onsemi NUP2105LT1G 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- Nexperia PESD5V0L2BT 350 W, 3-Pin SOT-23
