onsemi ESD7272LT1G 1-Element Uni-Directional TVS Diode, 3-Pin SOT-23
- RS Stock No.:
- 185-9124
- Mfr. Part No.:
- ESD7272LT1G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-9124
- Mfr. Part No.:
- ESD7272LT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 27V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 36V | |
| Pin Count | 3 | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 40V | |
| Maximum Peak Pulse Current Ippm | 16A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.04mm | |
| Height | 1.01mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 27V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 36V | ||
Pin Count 3 | ||
Test Current It 1mA | ||
Clamping Voltage VC 40V | ||
Maximum Peak Pulse Current Ippm 16A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Length 3.04mm | ||
Height 1.01mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
The ESD7272 is designed to protect various IOs and data lines from ESD. The low capacitance and low ESD clamping voltage combined with a high standoff voltage makes this device an ideal solution for protecting various types of ICs without causing signal degradation. The small, cost efficient SOT-23 package allows for easy PCB layout and BOM reduction on multiple pin modules.
Low Capacitance: < 2.0pF
Low ESD Clamping Voltage
Helps Maintain Data Line Signal Integrity
Ensures High Device Level ESD Survivability
Ensures High System Level ESD Survivability
Applications
Sensor Lines
PWM Inputs/Outputs
General I/Os
End Products
Automotive Control Units
Related links
- onsemi 1-Element Uni-Directional TVS Diode, 3-Pin SOT-23
- Wurth Elektronik 824021 2-Element Uni-Directional TVS Diode, 3-Pin SOT-23
- Nexperia PESD12VU1UT 3-Pin SOT-23
- Nexperia PESD5V0S2UAT 3-Pin SOT-23
- onsemi SL15T1G 1-Element Uni-Directional TVS Diode 3-Pin SOT-23
- onsemi SL05T1G 1-Element Uni-Directional TVS Diode 3-Pin SOT-23
- ROHM UMZC6.8NFMT106 1-Element Uni-Directional TVS Diode, 3-Pin SOT-323
- ROHM UMZU6.2NFMT106 1-Element Uni-Directional TVS Diode, 3-Pin SOT-323
