onsemi ESD7C5.0DT5G 2-Element Uni-Directional ESD Protection Diode, 240 mW, 3-Pin SOT-723
- RS Stock No.:
- 186-9040
- Mfr. Part No.:
- ESD7C5.0DT5G
- Manufacturer:
- onsemi
Subtotal (1 reel of 8000 units)*
€640.00
(exc. VAT)
€800.00
(inc. VAT)
Units | Per unit | Per Reel* |
|---|---|---|
| 8000 + | €0.08 | €640.00 |
*price indicative
- RS Stock No.:
- 186-9040
- Mfr. Part No.:
- ESD7C5.0DT5G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Common Anode | |
| Minimum Breakdown Voltage Vbr | 5V | |
| Mount Type | Surface | |
| Package Type | SOT-723 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 240mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 30A | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Height | 550μm | |
| Standards/Approvals | No | |
| Width | 850μm | |
| Length | 1.25mm | |
| Maximum Reverse Leakage Current | 500nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Diode | ||
Diode Configuration Common Anode | ||
Minimum Breakdown Voltage Vbr 5V | ||
Mount Type Surface | ||
Package Type SOT-723 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 240mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 30A | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Height 550μm | ||
Standards/Approvals No | ||
Width 850μm | ||
Length 1.25mm | ||
Maximum Reverse Leakage Current 500nA | ||
Automotive Standard AEC-Q101 | ||
Related links
- onsemi ESD7C5.0DT5G 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-723
- onsemi UESD3.3DT5G 1-Element Uni-Directional ESD Protection Diode 3-Pin SOT-723
- onsemi 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- onsemi MMBZ16VALT1G 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia PESD24VS2UT 3-Pin SOT-23
- Nexperia MMBZ5V6AL 24 W, 3-Pin SOT-23
- Nexperia MMBZ12VAL 40 W, 3-Pin SOT-23
- DiodesZetex DESD32VS2SO-7 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
