onsemi MMBZ16VALT1G 2-Element Uni-Directional ESD Protection Diode, 40 W, 3-Pin SOT-23
- RS Stock No.:
- 186-9653
- Mfr. Part No.:
- MMBZ16VALT1G
- Manufacturer:
- onsemi
Subtotal (1 pack of 50 units)*
€5.80
(exc. VAT)
€7.15
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.116 | €5.80 |
| 500 - 950 | €0.10 | €5.00 |
| 1000 + | €0.087 | €4.35 |
*price indicative
- RS Stock No.:
- 186-9653
- Mfr. Part No.:
- MMBZ16VALT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | ESD Protection Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Common Anode | |
| Minimum Breakdown Voltage Vbr | 15.2V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 13V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 40W | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 23V | |
| Maximum Peak Pulse Current Ippm | 1.7A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Height | 1.01mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Series | MMBZ A | |
| Length | 3.04mm | |
| Maximum Reverse Leakage Current | 50nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type ESD Protection Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Common Anode | ||
Minimum Breakdown Voltage Vbr 15.2V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 13V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 40W | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Clamping Voltage VC 23V | ||
Maximum Peak Pulse Current Ippm 1.7A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Height 1.01mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Series MMBZ A | ||
Length 3.04mm | ||
Maximum Reverse Leakage Current 50nA | ||
Automotive Standard AEC-Q101 | ||
Related links
- onsemi 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- Nexperia MMBZ12VAL 40 W, 3-Pin SOT-23
- Nexperia MMBZ33VAL 40 W, 3-Pin SOT-23
- Nexperia MMBZ27VAL 40 W, 3-Pin SOT-23
- Nexperia MMBZ5V6AL 24 W, 3-Pin SOT-23
- Nexperia MMBZ9V1AL 24 W, 3-Pin SOT-23
- Nexperia MMBZ10VAL 24 W, 3-Pin SOT-23
- Nexperia PESD3V3S2UT 330 W, 3-Pin SOT-23
