onsemi SMS24CT1G 5-Element Uni-Directional ESD Protection Array, 350 W, 6-Pin TSOP

Subtotal (1 reel of 3000 units)*

€318.00

(exc. VAT)

€390.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.106€318.00

*price indicative

RS Stock No.:
186-9135
Mfr. Part No.:
SMS24CT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

ESD Protection Array

Diode Configuration

Array

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

26.7V

Mount Type

Surface

Package Type

TSOP

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

6

Peak Pulse Power Dissipation Pppm

350W

Test Current It

1mA

Maximum Peak Pulse Current Ippm

24A

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Clamping Voltage VC

44V

Number of Elements per Chip

5

Maximum Operating Temperature

125°C

Length

3.1mm

Height

1mm

Standards/Approvals

No

Width

1.7mm

Maximum Reverse Leakage Current

5μA

Automotive Standard

AEC-Q101

This 5-line voltage surge array is designed for application requiring ESD and surge protection capability. It is intended for use in over-transient voltage and ESD sensitive equipment such as computers, printers, automotive electronics, networking communication and other applications. This device features a monolithic common cathode design which protects five independent lines in a single SC-74 package.

Protects up to 5 line in a single SC-74 package

Peak Power Dissipation - 350 W (8 X20 s Waveform)

Applications

Hand Held portable applications

Networking and Telecom

Automotive electronics

Serial and Parallel ports

Notebooks, Desktops, Servers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy