Nexperia PESD5V0S4UF,115 4-Element Uni-Directional ESD Protection Array, 84 W, 6-Pin SOT-886
- RS Stock No.:
- 816-6757
- Mfr. Part No.:
- PESD5V0S4UF,115
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 816-6757
- Mfr. Part No.:
- PESD5V0S4UF,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | ESD Protection Array | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Package Type | SOT-886 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 84W | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 14V | |
| Maximum Peak Pulse Current Ippm | 6A | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 4 | |
| Length | 1.5mm | |
| Width | 1.05mm | |
| Height | 500μm | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type ESD Protection Array | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6V | ||
Package Type SOT-886 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 84W | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 14V | ||
Maximum Peak Pulse Current Ippm 6A | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 4 | ||
Length 1.5mm | ||
Width 1.05mm | ||
Height 500μm | ||
Maximum Reverse Leakage Current 100nA | ||
- COO (Country of Origin):
- HK
PESDxxxS4 Series, Low Capacitance Unidirectional Quadruple ESD Protection Diodes, Nexperia
Unidirectional quadruple ElectroStatic Discharge (ESD) protection diode arrays in a small SOT886 Surface-Mounted Device (SMD) plastic package designed to protect up to four signal lines from the damage caused by ESD and other transients.
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia PESD5V0S4UF 84 W, 6-Pin SOT-886
- Nexperia PRTR5V0U2F 6-Pin SOT-886
- Nexperia PESD3V3L5UF 25 W, 6-Pin SOT-886
- Nexperia IP4234CZ6 100 W, 6-Pin SOT-457
- Texas Instruments TPD4E001DBVR 4-Element Uni-Directional ESD Protection Array 6-Pin SOT-23
- Texas Instruments TPD4E1U06DBVR 4-Element Uni-Directional ESD Protection Array 6-Pin SOT-23
- Texas Instruments 4-Element Uni-Directional ESD Protection Array 6-Pin SOT-23
- onsemi ESDR0502NMUTBG 4-Element Uni-Directional ESD Protection Array 6-Pin UDFN-1210
