onsemi SMF05CT2G 5-Element Uni-Directional ESD Protection Array, 100 W, 6-Pin SC-88
- RS Stock No.:
- 186-9897
- Mfr. Part No.:
- SMF05CT2G
- Manufacturer:
- onsemi
Add 100 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€4.25
(exc. VAT)
€5.25
(inc. VAT)
- 2,275 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.17 | €4.25 | - |
| 100 - 225 | €0.146 | €3.65 | 14% |
| 250 - 475 | €0.127 | €3.18 | 25% |
| 500 - 975 | €0.111 | €2.78 | 34% |
| 1000 + | €0.101 | €2.53 | 40% |
*price indicative
- RS Stock No.:
- 186-9897
- Mfr. Part No.:
- SMF05CT2G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Array | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Array | |
| Minimum Breakdown Voltage Vbr | 6.2V | |
| Mount Type | Surface | |
| Package Type | SC-88 | |
| Maximum Reverse Stand-off Voltage Vwm | 15V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 100W | |
| Clamping Voltage VC | 12.5V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 8A | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 5 | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Array | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Array | ||
Minimum Breakdown Voltage Vbr 6.2V | ||
Mount Type Surface | ||
Package Type SC-88 | ||
Maximum Reverse Stand-off Voltage Vwm 15V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 100W | ||
Clamping Voltage VC 12.5V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 8A | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 5 | ||
Width 1.35mm | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 5μA | ||
Related links
- onsemi SMF05CT2G 5-Element Uni-Directional ESD Protection Array 6-Pin SC-88
- onsemi ESDR0502NMUTBG 4-Element Uni-Directional ESD Protection Array 6-Pin UDFN-1210
- Nexperia IP4234CZ6 100 W, 6-Pin SOT-457
- Texas Instruments TPD4E001DBVR 4-Element Uni-Directional ESD Protection Array 6-Pin SOT-23
- onsemi 4-Element Uni-Directional ESD Protection Diode 6-Pin SC-88
- onsemi CM1293A-04SO 13-Element Uni-Directional ESD Protection Array 6-Pin SC-74
- onsemi DF6A6.8FUT1G 4-Element Uni-Directional ESD Protection Diode 6-Pin SC-88
- onsemi SMS24CT1G 5-Element Uni-Directional ESD Protection Array 6-Pin TSOP
