onsemi NUP4114UPXV6T1G 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-553
- RS Stock No.:
- 805-1891
- Mfr. Part No.:
- NUP4114UPXV6T1G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€9.53
(exc. VAT)
€11.73
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 75 | €0.381 | €9.53 |
| 100 - 225 | €0.328 | €8.20 |
| 250 - 475 | €0.285 | €7.13 |
| 500 - 975 | €0.25 | €6.25 |
| 1000 + | €0.228 | €5.70 |
*price indicative
- RS Stock No.:
- 805-1891
- Mfr. Part No.:
- NUP4114UPXV6T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Complex Array | |
| Product Type | TVS Diode Array | |
| Minimum Breakdown Voltage Vbr | 5.5V | |
| Mount Type | Surface | |
| Package Type | SOT-553 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 6 | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Peak Pulse Current Ippm | 12A | |
| Clamping Voltage VC | 10V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 4 | |
| Standards/Approvals | No | |
| Height | 600μm | |
| Width | 1.3mm | |
| Length | 1.7mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Diode Configuration Complex Array | ||
Product Type TVS Diode Array | ||
Minimum Breakdown Voltage Vbr 5.5V | ||
Mount Type Surface | ||
Package Type SOT-553 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 6 | ||
Test Current It 1mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Peak Pulse Current Ippm 12A | ||
Clamping Voltage VC 10V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 4 | ||
Standards/Approvals No | ||
Height 600μm | ||
Width 1.3mm | ||
Length 1.7mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
Low Capacitance ESD Protection Array
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi NUP4114UPXV6T1G 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-553
- Texas Instruments 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-553
- Texas Instruments TPD4E001DRLR 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-553
- Wurth Elektronik 82400152 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-553
- Nexperia PESD5V0V4UK 6-Pin SOT
- DiodesZetex D1213A-04S-7 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-363
- Wurth Elektronik 82400274 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-363
- Wurth Elektronik 824015 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
