STMicroelectronics ESDCAN04-2BWY 1-Element Bi-Directional TVS Diode, 170 W, 3-Pin SOT-23
- RS Stock No.:
- 192-3832
- Mfr. Part No.:
- ESDCAN04-2BWY
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3000 units)*
€201.00
(exc. VAT)
€246.00
(inc. VAT)
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.067 | €201.00 |
*price indicative
- RS Stock No.:
- 192-3832
- Mfr. Part No.:
- ESDCAN04-2BWY
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 27.5V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 25.5V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 170W | |
| Clamping Voltage VC | 43V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 3.7A | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Length | 2.2mm | |
| Height | 1mm | |
| Series | ESDCANxx-2BWY | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Maximum Reverse Leakage Current | 50nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 27.5V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 25.5V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 170W | ||
Clamping Voltage VC 43V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 3.7A | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Length 2.2mm | ||
Height 1mm | ||
Series ESDCANxx-2BWY | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Maximum Reverse Leakage Current 50nA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics ESDCAN04-2BWY 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDCAN04-2BLY 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDCAN03-2BWY 2-Element Bi-Directional TVS Diode 3-Pin SOT-323
- STMicroelectronics ESDCAN02-2BWY 2-Element Bi-Directional TVS Diode 3-Pin SOT-323
- Vishay GSOT03C-E3-08 1-Element Bi-Directional 509 W, 3-Pin SOT-23
- STMicroelectronics ESDLIN03-1BWY 1-Element Bi-Directional TVS Diode 3-Pin SOT-323
- DiodesZetex 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
- onsemi NUP3105LT3G 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
