STMicroelectronics ESDCAN04-2BWY 1-Element Bi-Directional TVS Diode, 170 W, 3-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€2.90

(exc. VAT)

€3.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,375 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225€0.116€2.90
250 - 600€0.102€2.55
625 - 2475€0.092€2.30
2500 - 12475€0.078€1.95
12500 +€0.072€1.80

*price indicative

Packaging Options:
RS Stock No.:
192-4255
Mfr. Part No.:
ESDCAN04-2BWY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Bi-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

27.5V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

25.5V

Pin Count

3

Peak Pulse Power Dissipation Pppm

170W

Test Current It

1mA

Maximum Peak Pulse Current Ippm

3.7A

ESD Protection

Yes

Clamping Voltage VC

43V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Height

1mm

Width

1.35mm

Length

2.2mm

Standards/Approvals

No

Series

ESDCANxx-2BWY

Maximum Reverse Leakage Current

50nA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
These devices are dual-line transient voltage suppressor (TVS) specifically designed for the protection of automotive CAN bus lines against electrostatic discharge (ESD). Their improved parameters make them compliant with all key drivers in automotive: CAN-FD, LIN, FlexRay, MOST, SENT, USB, etc.

Dual-line ESD and EOS protection

Breakdown voltage, VBR:

ESDCAN02-2BWY: 28.5 V

ESDCAN03-2BWY: 26.5 V

ESDCAN04-2BWY: 27.5 V

ESDCAN05-2BWY: 39 V

ESDCAN06-2BWY: 38 V

Bidirectional device

Max pulse power up to 170 W (8/20 μs)

Low clamping factor VCL / VBR

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy