STMicroelectronics ESDCAN06-2BLY 1-Element Bi-Directional TVS Diode, 230 W, 3-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€6.30

(exc. VAT)

€7.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225€0.252€6.30
250 - 1225€0.205€5.13
1250 - 2475€0.156€3.90
2500 +€0.139€3.48

*price indicative

Packaging Options:
RS Stock No.:
192-4271
Mfr. Part No.:
ESDCAN06-2BLY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

38V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

25.5V

Pin Count

3

Peak Pulse Power Dissipation Pppm

230W

Clamping Voltage VC

59V

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

3A

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

3.04mm

Width

1.75mm

Height

1.1mm

Series

ESDCANxx-2BLY

Standards/Approvals

No

Maximum Reverse Leakage Current

50nA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The ESDCAN0xx-2BLY are dual-line TVS specifically designed for the protection of automotive CAN bus lines against electrostatic discharge (ESD). Its improved parameters make it compliant with all key interfaces in automotive: CAN-FD, LIN, FlexRay, MOST, SENT, USB, etc.

Dual-line ESD and EOS protection

Breakdown voltage: VBR

ESDCAN01-2BLY: 25 V

ESDCAN24-2BLY: 27 V

ESDCAN04-2BLY: 27.5 V

ESDCAN06-2BLY: 38 V

Bidirectional device

Max pulse power up to 230 W (8/20 μs)

Low clamping factor VCL / VBR

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy