STMicroelectronics ESDA051-1JY 1-Element Uni-Directional TVS Diode, 2-Pin SOD-323

Get a bulk buy discount

Add 2 more to save 11%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€183.60

(exc. VAT)

€225.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 1€183.60€0.061-
2 - 2€161.94€0.05411%
3 - 7€140.46€0.04723%
8 +€125.95€0.04231%

*price indicative

RS Stock No.:
202-4770
Mfr. Part No.:
ESDA051-1JY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

6.2V

Mount Type

Surface

Package Type

SOD-323

Pin Count

2

Maximum Peak Pulse Current Ippm

20A

Clamping Voltage VC

12.8V

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

1.17mm

Length

1.8mm

Standards/Approvals

IEC, RoHS

Width

1.45mm

Series

ESDA051-1JY

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

50nA

The STMicroelectronics automotive 5 V TVS in SOD323 is an unidirectional single TVS protection devices designed to protect sensitive equipment against ESD transients and EOS surges.

AEC-Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy