DiodesZetex SMCJ110CAQ-13-F 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-214

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
213-9305
Mfr. Part No.:
SMCJ110CAQ-13-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

135V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

110V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Clamping Voltage VC

177V

Test Current It

1mA

Maximum Peak Pulse Current Ippm

8.4A

Minimum Operating Temperature

-55°C

ESD Protection

No

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Standards/Approvals

No

Series

SMCJ

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

The DiodesZetex SMCJ110CAQ series is automotive transient voltage suppressor suitable to protect sensitive automotive circuits against surges and electrostatic discharges. It has reverse standoff voltage of 110V and it is bidirectional device.

Glass passivated die construction

Excellent clamping capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy