DiodesZetex SMCJ170CA-13-F 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin SMC

Subtotal (1 pack of 10 units)*

€9.79

(exc. VAT)

€12.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 380 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.979€9.79

*price indicative

Packaging Options:
RS Stock No.:
823-1760
Mfr. Part No.:
SMCJ170CA-13-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

189V

Mount Type

Surface

Package Type

SMC

Maximum Reverse Stand-off Voltage Vwm

170V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

275V

Maximum Peak Pulse Current Ippm

5.5A

ESD Protection

No

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.3mm

Length

7.11mm

Standards/Approvals

No

Series

SMCJ

Width

6.22mm

Maximum Reverse Leakage Current

5μA

Automotive Standard

No

Transient Voltage Suppressors SMT Bidirectional 1500W, SMCJ Series, Diodes Inc


Transient Voltage Suppressors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy