DiodesZetex SMCJ36CA-13-F 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin SMC

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
823-1776
Mfr. Part No.:
SMCJ36CA-13-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

40V

Mount Type

Surface

Package Type

SMC

Maximum Reverse Stand-off Voltage Vwm

36V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

ESD Protection

No

Clamping Voltage VC

58.1V

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

25.8A

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Height

2.3mm

Standards/Approvals

No

Length

7.11mm

Series

SMCJ

Width

6.22mm

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

Transient Voltage Suppressors SMT Bidirectional 1500W, SMCJ Series, Diodes Inc


Transient Voltage Suppressors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy