DiodesZetex SMCJ75CAQ-13-F 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-214

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
213-9319
Mfr. Part No.:
SMCJ75CAQ-13-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

92.1V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

75V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

12.4A

Clamping Voltage VC

121V

ESD Protection

No

Test Current It

1mA

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

SMCJ

Standards/Approvals

No

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

The DiodesZetex SMCJ75CAQ series is automotive transient voltage suppressor suitable to protect sensitive automotive circuits against surges and electrostatic discharges. It has reverse standoff voltage of 75V and it is bidirectional device.

Glass passivated die construction

Excellent clamping capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy