STMicroelectronics OCVPB21-13F6 2-Element Uni-Directional ESD Protection Diode, 13-Pin WLCSP
- RS Stock No.:
- 216-2708
- Mfr. Part No.:
- OCVPB21-13F6
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-2708
- Mfr. Part No.:
- OCVPB21-13F6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Complex Array | |
| Direction Type | Uni-Directional | |
| Mount Type | Surface | |
| Package Type | WLCSP | |
| Pin Count | 13 | |
| Minimum Operating Temperature | -30°C | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 65°C | |
| Height | 610μm | |
| Length | 2.1mm | |
| Standards/Approvals | IEC, RoHS | |
| Width | 1.32mm | |
| Series | OCVPB21-13F6 | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 200nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type ESD Protection Diode | ||
Diode Configuration Complex Array | ||
Direction Type Uni-Directional | ||
Mount Type Surface | ||
Package Type WLCSP | ||
Pin Count 13 | ||
Minimum Operating Temperature -30°C | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 65°C | ||
Height 610μm | ||
Length 2.1mm | ||
Standards/Approvals IEC, RoHS | ||
Width 1.32mm | ||
Series OCVPB21-13F6 | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 200nA | ||
The STMicroelectronics have is an integrated ESD, overvoltage and overcurrent protection with an integrated input rectification bridge to give flexibility for wearable and IoT customers to manage properly any kind of USB charging conditions with or without USB cable inversion.
Controlled inrush current
Over temperature protection
Under voltage lockout
Related links
- STMicroelectronics 2-Element Uni-Directional ESD Protection Diode, 13-Pin WLCSP
- Nexperia PCMF2USB3SZ 2-Element Uni-Directional ESD Protection Diode 10-Pin WLCSP
- Nexperia PCMF3USB3SZ 2-Element Uni-Directional ESD Protection Diode, 15-Pin WLCSP
- Nexperia PESD1USB3SZ 2-Element Uni-Directional ESD Protection Diode, 5-Pin WLCSP
- Infineon ESD5V3U2U03FH6327XTSA1 2-Element Uni-Directional ESD Protection Diode, 3-Pin TSFP
- Infineon 2-Element Uni-Directional ESD Protection Diode, 3-Pin TSFP
- Infineon 2-Element Uni-Directional ESD Protection Diode, 3-Pin TSLP
- onsemi SZESD1L001W1T2G 2-Element Uni-Directional ESD Protection Diode, 6-Pin SC-88
