Infineon 2-Element Uni-Directional ESD Protection Diode, 3-Pin TSFP
- RS Stock No.:
- 165-8251
- Mfr. Part No.:
- ESD5V3U2U03FH6327XTSA1
- Manufacturer:
- Infineon
Add 6000 more to save €42.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€414.00
(exc. VAT)
€510.00
(inc. VAT)
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.138 | €414.00 | - |
| 6000 - 6000 | €0.131 | €393.00 | €42.00 |
| 9000 + | €0.126 | €378.00 | €108.00 |
*price indicative
- RS Stock No.:
- 165-8251
- Mfr. Part No.:
- ESD5V3U2U03FH6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Common Anode | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | TSFP | |
| Maximum Reverse Stand-off Voltage Vwm | 5.3V | |
| Pin Count | 3 | |
| Clamping Voltage VC | 28V | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 125°C | |
| Height | 550μm | |
| Width | 1.2mm | |
| Standards/Approvals | No | |
| Length | 1.2mm | |
| Series | ESD | |
| Maximum Reverse Leakage Current | 50nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Direction Type Uni-Directional | ||
Diode Configuration Common Anode | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type TSFP | ||
Maximum Reverse Stand-off Voltage Vwm 5.3V | ||
Pin Count 3 | ||
Clamping Voltage VC 28V | ||
Maximum Peak Pulse Current Ippm 3A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 125°C | ||
Height 550μm | ||
Width 1.2mm | ||
Standards/Approvals No | ||
Length 1.2mm | ||
Series ESD | ||
Maximum Reverse Leakage Current 50nA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
ESD Protection TVS Diode Arrays
Transient Voltage Suppressors, Infineon
Related links
- Infineon ESD5V3U2U03FH6327XTSA1 2-Element Uni-Directional ESD Protection Diode, 3-Pin TSFP
- Infineon ESD5V3U2U03LRHE6327XTMA1 2-Element Uni-Directional ESD Protection Diode, 3-Pin TSLP
- Nexperia PESD24VS2UT 3-Pin SOT-23
- onsemi 1-Element Uni-Directional ESD Protection Diode, 3-Pin UDFN
- onsemi NSPM2052MUT5G 1-Element Uni-Directional ESD Protection Diode, 3-Pin UDFN
- onsemi SZESD7205WTT1G 1-Element Uni-Directional ESD Protection Diode, 3-Pin SOT-323
- onsemi MMBZ16VALT1G 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- onsemi ESD7C5.0DT5G 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-723
