Nexperia PCMF3USB3SZ 2-Element Uni-Directional ESD Protection Diode, 15-Pin WLCSP
- RS Stock No.:
- 153-0734
- Mfr. Part No.:
- PCMF3USB3SZ
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 153-0734
- Mfr. Part No.:
- PCMF3USB3SZ
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | ESD Protection Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Complex Array | |
| Minimum Breakdown Voltage Vbr | 4.5V | |
| Mount Type | Surface | |
| Package Type | WLCSP | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 15 | |
| ESD Protection | Yes | |
| Test Current It | 50mA | |
| Maximum Peak Pulse Current Ippm | 4A | |
| Clamping Voltage VC | 6.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.42mm | |
| Height | 380μm | |
| Width | 1.22mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type ESD Protection Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Complex Array | ||
Minimum Breakdown Voltage Vbr 4.5V | ||
Mount Type Surface | ||
Package Type WLCSP | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 15 | ||
ESD Protection Yes | ||
Test Current It 50mA | ||
Maximum Peak Pulse Current Ippm 4A | ||
Clamping Voltage VC 6.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 85°C | ||
Length 2.42mm | ||
Height 380μm | ||
Width 1.22mm | ||
Maximum Reverse Leakage Current 100nA | ||
Common Mode filter for USB ports, No room for compromise, The most common Camera and display Interface used now for portable devices is the differential MIPI Interface running at RF frequencies. To allow operation at typical GSM/3G/LTE frequencies, a strong common-mode suppression over all bands and higher harmonics is needed. At the same time, a wide differential passband is needed to keep signal integrity. Since ESD can enter through gaps in the portable device, strong ESD protection is needed to avoid damage of the electronics or re-setting the system due to ESD strikes
Strong common-mode suppression > 14 dB in the range between 500 MHz and > 8 GHz
Wide passband > 2 GHz, ensuring signal integrity for all MIPI frequencies
ESD ruggedness > 15 kV contact, far exceeding IEC 61000-4-2 (8 kV contact)
Deep snap-back for optimized SoC protection against ESD strikes
Very thin package (0.5 mm max package height)
All LVDS signals needing a passband up to 2 GHz
Related links
- Nexperia PCMF3USB3SZ 2-Element Uni-Directional ESD Protection Diode, 15-Pin WLCSP
- Nexperia PCMF3USB30Z 2-Element ESD Protection Diode, 15-Pin WLCSP
- Nexperia PESD1USB3SZ 2-Element Uni-Directional ESD Protection Diode, 5-Pin WLCSP
- Nexperia PCMF2USB3SZ 2-Element Uni-Directional ESD Protection Diode 10-Pin WLCSP
- STMicroelectronics 2-Element Uni-Directional ESD Protection Diode, 13-Pin WLCSP
- STMicroelectronics OCVPB21-13F6 2-Element Uni-Directional ESD Protection Diode, 13-Pin WLCSP
- Nexperia PESD24VS2UT 3-Pin SOT-23
- Nexperia MMBZ5V6AL 24 W, 3-Pin SOT-23
