STMicroelectronics 2-Element Uni-Directional ESD Protection Diode, 13-Pin WLCSP
- RS Stock No.:
- 216-2707
- Mfr. Part No.:
- OCVPB21-13F6
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 5000 units)*
€4,145.00
(exc. VAT)
€5,100.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.829 | €4,145.00 |
*price indicative
- RS Stock No.:
- 216-2707
- Mfr. Part No.:
- OCVPB21-13F6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Complex Array | |
| Mount Type | Surface | |
| Package Type | WLCSP | |
| Pin Count | 13 | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -30°C | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 65°C | |
| Length | 2.1mm | |
| Series | OCVPB21-13F6 | |
| Standards/Approvals | IEC, RoHS | |
| Width | 1.32mm | |
| Height | 610μm | |
| Maximum Reverse Leakage Current | 200nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Diode | ||
Diode Configuration Complex Array | ||
Mount Type Surface | ||
Package Type WLCSP | ||
Pin Count 13 | ||
ESD Protection Yes | ||
Minimum Operating Temperature -30°C | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 65°C | ||
Length 2.1mm | ||
Series OCVPB21-13F6 | ||
Standards/Approvals IEC, RoHS | ||
Width 1.32mm | ||
Height 610μm | ||
Maximum Reverse Leakage Current 200nA | ||
Automotive Standard No | ||
The STMicroelectronics have is an integrated ESD, overvoltage and overcurrent protection with an integrated input rectification bridge to give flexibility for wearable and IoT customers to manage properly any kind of USB charging conditions with or without USB cable inversion.
Controlled inrush current
Over temperature protection
Under voltage lockout
Related links
- STMicroelectronics OCVPB21-13F6 2-Element Uni-Directional ESD Protection Diode, 13-Pin WLCSP
- Nexperia PESD1USB3SZ 2-Element Uni-Directional ESD Protection Diode, 5-Pin WLCSP
- Nexperia PCMF3USB3SZ 2-Element Uni-Directional ESD Protection Diode, 15-Pin WLCSP
- Nexperia PCMF2USB3SZ 2-Element Uni-Directional ESD Protection Diode 10-Pin WLCSP
- STMicroelectronics 2-Element Uni-Directional ESD Protection Array, 6-Pin QFN
- Infineon ESD5V3U2U03FH6327XTSA1 2-Element Uni-Directional ESD Protection Diode, 3-Pin TSFP
- Infineon 2-Element Uni-Directional ESD Protection Diode, 3-Pin TSFP
- Infineon ESD5V3U2U03LRHE6327XTMA1 2-Element Uni-Directional ESD Protection Diode, 3-Pin TSLP
