DiodesZetex D5V0X1B2LPQ-7B 1-Element Bi-Directional TVS Diode, 570 mW, 2-Pin X1-DFN1006-2
- RS Stock No.:
- 246-6726
- Mfr. Part No.:
- D5V0X1B2LPQ-7B
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 10000 units)*
€1,260.00
(exc. VAT)
€1,550.00
(inc. VAT)
Temporarily out of stock
- Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | €0.126 | €1,260.00 |
*price indicative
- RS Stock No.:
- 246-6726
- Mfr. Part No.:
- D5V0X1B2LPQ-7B
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 7V | |
| Mount Type | Surface | |
| Package Type | X1-DFN1006-2 | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 570mW | |
| Clamping Voltage VC | 14V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 1.5A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 500μm | |
| Length | 1mm | |
| Standards/Approvals | ISO, UL, RoHS, EC 61000-4-2 | |
| Width | 600μm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 7V | ||
Mount Type Surface | ||
Package Type X1-DFN1006-2 | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 570mW | ||
Clamping Voltage VC 14V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 1.5A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 500μm | ||
Length 1mm | ||
Standards/Approvals ISO, UL, RoHS, EC 61000-4-2 | ||
Width 600μm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
The DiodesZetex makes a new generation single channel ultra-low capacitance bi-directional TVS Diode, designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in Automotive Infotainment applications. The device has an ultra-small PCB Footprint area, which makes it ideal for compact portable electronics applications. The device has X3-DFN1006-3 package, which completely Lead, halogen, and Antimony free. The operating temperature of this device is -65°C to 150°C.
The device has low profile package and ultra-small PCB footprint area Small package makes it suitable for compact portable electronics The device offers 1 Channel of ESD protection and low channel input capacitance
Related links
- DiodesZetex D5V0X1B2LPQ-7B 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN1006-2
- DiodesZetex D15V0X1B2LP-7B 1-Element Bi-Directional ESD Protection Diode 2-Pin X1-DFN1006-2
- DiodesZetex D5V0X1BA2LP-7B Bi-Directional TVS Diode 2-Pin X1-DFN1006-2
- DiodesZetex 1-Element Bi-Directional ESD Protection Diode 2-Pin X1-DFN1006-2
- DiodesZetex Bi-Directional TVS Diode, 350 mW X1-DFN1006-2
- DiodesZetex D8V0X1B2LPQ-7B Bi-Directional TVS Diode, 350 mW X1-DFN1006-2
- DiodesZetex DESD5V0U1BLQ-7B 1-Element Bi-Directional TVS Diode, 2-Pin X1-DFN
- DiodesZetex D2V5H1BS2LP-7B 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN
