DiodesZetex D5V0X1B2LPQ-7B 1-Element Bi-Directional TVS Diode, 570 mW, 2-Pin X1-DFN1006-2

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€2.38

(exc. VAT)

€2.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 475€0.095€2.38
500 - 975€0.044€1.10
1000 - 2475€0.043€1.08
2500 - 4975€0.043€1.08
5000 +€0.042€1.05

*price indicative

Packaging Options:
RS Stock No.:
246-7476
Mfr. Part No.:
D5V0X1B2LPQ-7B
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

7V

Mount Type

Surface

Package Type

X1-DFN1006-2

Pin Count

2

Peak Pulse Power Dissipation Pppm

570mW

Clamping Voltage VC

14V

Maximum Peak Pulse Current Ippm

1.5A

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Height

500μm

Length

1mm

Width

600μm

Standards/Approvals

ISO, UL, RoHS, EC 61000-4-2

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

100nA

The DiodesZetex makes a new generation single channel ultra-low capacitance bi-directional TVS Diode, designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in Automotive Infotainment applications. The device has an ultra-small PCB Footprint area, which makes it ideal for compact portable electronics applications. The device has X3-DFN1006-3 package, which completely Lead, halogen, and Antimony free. The operating temperature of this device is -65°C to 150°C.

The device has low profile package and ultra-small PCB footprint area Small package makes it suitable for compact portable electronics The device offers 1 Channel of ESD protection and low channel input capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy