Texas Instruments Uni-Directional ESD Protection Diode, 85 W, 5-Pin SOT-5X3
- RS Stock No.:
- 229-7077
- Mfr. Part No.:
- TPD2E2U06DRLR
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-7077
- Mfr. Part No.:
- TPD2E2U06DRLR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Dual | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 6.5V | |
| Mount Type | Surface | |
| Package Type | SOT-5X3 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 5 | |
| Peak Pulse Power Dissipation Pppm | 85W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Peak Pulse Current Ippm | 5.5A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 9.7V | |
| Maximum Operating Temperature | 125°C | |
| Series | TPD2E2U06 | |
| Width | 1.2mm | |
| Height | 600μm | |
| Standards/Approvals | No | |
| Length | 1.6mm | |
| Maximum Reverse Leakage Current | 10nA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Direction Type Uni-Directional | ||
Diode Configuration Dual | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 6.5V | ||
Mount Type Surface | ||
Package Type SOT-5X3 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 5 | ||
Peak Pulse Power Dissipation Pppm 85W | ||
Minimum Operating Temperature -40°C | ||
Maximum Peak Pulse Current Ippm 5.5A | ||
ESD Protection Yes | ||
Clamping Voltage VC 9.7V | ||
Maximum Operating Temperature 125°C | ||
Series TPD2E2U06 | ||
Width 1.2mm | ||
Height 600μm | ||
Standards/Approvals No | ||
Length 1.6mm | ||
Maximum Reverse Leakage Current 10nA | ||
Automotive Standard AEC-Q100 | ||
Related links
- Texas Instruments TPD2E2U06DRLR Uni-Directional ESD Protection Diode 5-Pin SOT-5X3
- Texas Instruments Bi-Directional ESD Protection Diode 2-Pin SOT-5X3
- Texas Instruments TPD4E1B06DRLR Bi-Directional ESD Protection Diode 2-Pin SOT-5X3
- Texas Instruments Uni-Directional ESD Protection Diode, 15 W X1SON
- Texas Instruments Uni-Directional ESD Protection Diode 2-Pin X1SON
- Texas Instruments Uni-Directional ESD Protection Diode 6-Pin SC-70
- Texas Instruments Uni-Directional ESD Protection Diode 2-Pin TPD1E04U04DPLT
- Texas Instruments TPD2E007DCKR 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-323
