Texas Instruments TPD2E007DCKR 2-Element Uni-Directional ESD Protection Diode, 150 W, 3-Pin SOT-323
- RS Stock No.:
- 162-7868
- Mfr. Part No.:
- TPD2E007DCKR
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 3000 units)*
€1,257.00
(exc. VAT)
€1,545.00
(inc. VAT)
In Stock
- Plus 6,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.419 | €1,257.00 |
*price indicative
- RS Stock No.:
- 162-7868
- Mfr. Part No.:
- TPD2E007DCKR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Series | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 14V | |
| Mount Type | Surface | |
| Package Type | SOT-323 | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 150W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 4.5A | |
| Test Current It | 10mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 2 | |
| Series | TPD2E007 | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 2.15mm | |
| Maximum Reverse Leakage Current | 50nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type ESD Protection Diode | ||
Diode Configuration Series | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 14V | ||
Mount Type Surface | ||
Package Type SOT-323 | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 150W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 4.5A | ||
Test Current It 10mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 2 | ||
Series TPD2E007 | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 2.15mm | ||
Maximum Reverse Leakage Current 50nA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Electrostatic Discharge (ESD) Protection, Texas Instruments
Integrated ESD Protection
Over Voltage Protection (OVP)
Over Current Protection (OCP)
Current Limited Load Switch
Level Shifter
EMI Protection
High Performance TVS Diodes
Low Capacitance
Low Leakage Current
Ultra Small Package
High Voltage
High IEC Protection
4-Channel ESD and Surge protection for Super-Speed (6Gbps) USB 3.0 Interface (TPD4EUSB30DQAR)
Transient Voltage Suppressors, Texas Instruments
Related links
- Texas Instruments TPD2E007DCKR 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-323
- Nexperia NUP1301U 220 W, 3-Pin SOT-323
- Nexperia PESD1CAN-UX 4-Element Bi-Directional ESD Protection Diode 3-Pin SOT-323
- onsemi ESD7351HT1G 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-323
- Nexperia PESD24VS1ULD 150 W, 2-Pin SOD-882D
- Nexperia PESD3V3S1UL 150 W, 2-Pin SOD-882
- Vishay VCAN33A2-03SHE3-08 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Vishay 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
