Vishay VCAN36A2-03SHE3-08, Quad-Element Bi-Directional TVS Diode, 150W, 3-Pin SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
231-7309
Mfr. Part No.:
VCAN36A2-03SHE3-08
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

2x Common Cathode Pair

Direction Type

Bi-Directional

Maximum Clamping Voltage

63V

Minimum Breakdown Voltage

45V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Peak Pulse Power Dissipation

150W

Number of Elements per Chip

4

The Vishay bidirectional symmetrical (BiSy) ESD protection diode used for CAN and FLEX-bus applications. It has Low leakage current and low load capacitance.

Small SOT-23 package
AEC-Q101 qualified available
Pins plated with tin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy